GBP | USD
Favorite

Price & Procurement
426 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.62000 £3.62
10 3.24800 £32.48
25 3.07040 £76.76
100 2.66100 £266.10
250 2.52452 £631.13
500 2.26524 £1,132.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.62000

Excludes VAT

£4.34400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ADP5074ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 426 - Immediate
  • Unit Price: £1.93105
  • Digi-Reel®  : ADP5074ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 426 - Immediate
  • Unit Price: Digi-Reel®

ADP5074ACPZ-R7

Datasheet
Digi-Key Part Number ADP5074ACPZ-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP5074ACPZ-R7
Copy  
Description IC REG BCK BST INV 2.4A 16LFCSP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Negative Adjustable Vin-39V 1 Output 2.4A 16-WFQFN Exposed Pad, CSP

Copy  
Customer Reference
Documents & Media
Datasheets ADP5074
Other Related Documents ADI Programmable Log Controller Solutions
Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADP5074
EDA / CAD Models ADP5074ACPZ-R7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Ratiometric, Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.85V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) Vin-39V
Voltage - Output (Max) -
Current - Output 2.4A
Frequency - Switching 1.2MHz, 2.4MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
Base Part Number ADP5074
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADP5074CP-EVALZ

EVAL BOARD FOR ADP5074

Analog Devices Inc.

£33.04000 Details
You May Also Be Interested In

DFLS240L-7

DIODE SCHOTTKY 40V 2A POWERDI123

Diodes Incorporated

£0.33000 Details

NDS331N

MOSFET N-CH 20V 1.3A SUPERSOT3

ON Semiconductor

£0.33000 Details

REF5045IDGKT

IC VREF SERIES 0.05% 8VSSOP

Texas Instruments

£5.03000 Details

BSS138LT3G

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

£0.22000 Details

DFLS240-7

DIODE SCHOTTKY 40V 2A POWERDI123

Diodes Incorporated

£0.45000 Details

PMEG3050EP,115

DIODE SCHOTTKY 30V 5A SOD128

Nexperia USA Inc.

£0.35000 Details
Additional Resources
Standard Package 1
Other Names ADP5074ACPZ-R7CT