GBP | USD

Price & Procurement
2,339 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 3.00000 £3.00
10 2.69300 £26.93
25 2.54560 £63.64
100 2.20640 £220.64
250 2.09324 £523.31
500 1.87826 £939.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADP5073ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,417 - Immediate
  • Unit Price: £1.60115
  • Cut Tape (CT)  : ADP5073ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,339 - Immediate
  • Unit Price: £3.00000

ADP5073ACPZ-R7

Datasheet
Digi-Key Part Number ADP5073ACPZ-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP5073ACPZ-R7
Copy  
Description IC REG BCK BST INV 1.2A 16LFCSP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Negative Adjustable Vin-39V 1 Output 1.2A 16-WFQFN Exposed Pad, CSP

Copy  
Customer Reference
Documents & Media
Datasheets ADP5073
Other Related Documents ADI Programmable Log Controller Solutions
Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADP5073
EDA / CAD Models ADP5073ACPZ-R7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Ratiometric, Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.85V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) Vin-39V
Voltage - Output (Max) -
Current - Output 1.2A
Frequency - Switching 1.2MHz, 2.4MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
Base Part Number ADP5073
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADP5073CP-EVALZ

EVAL BOARD FOR ADP5073

Analog Devices Inc.

£32.91000 Details

AD5770RBCBZ-RL7

IC DAC 14BIT A-OUT 49WLCSP

Analog Devices Inc.

£21.41000 Details

AD5770RBCBZ-RL7

IC DAC 14BIT A-OUT 49WLCSP

Analog Devices Inc.

Digi-Reel® Details

AD5770RBCBZ-RL7

IC DAC 14BIT A-OUT 49WLCSP

Analog Devices Inc.

£16.75043 Details
You May Also Be Interested In

DFLS240L-7

DIODE SCHOTTKY 40V 2A POWERDI123

Diodes Incorporated

£0.33000 Details

ADP7183ACPZN-R7

IC REG LIN NEG ADJ 300MA 8LFCSP

Analog Devices Inc.

£2.92000 Details

ADP7183ACPZN1.2-R7

IC REG LINEAR -1.2V 300MA 8LFCSP

Analog Devices Inc.

£2.92000 Details

ADP1741ACPZ-R7

IC REG LINEAR POS ADJ 2A 16LFCSP

Analog Devices Inc.

£2.49000 Details

DFLS240-7

DIODE SCHOTTKY 40V 2A POWERDI123

Diodes Incorporated

£0.44000 Details

NDS331N

MOSFET N-CH 20V 1.3A SUPERSOT3

ON Semiconductor

£0.33000 Details
Additional Resources
Standard Package 1
Other Names ADP5073ACPZ-R7DKR