GBP | USD
Favorite

ADP3624ARDZ-RL Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Price & Procurement
12,263 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.07000 £2.07
10 1.86300 £18.63
25 1.75720 £43.93
100 1.40580 £140.58
250 1.23008 £307.52
500 1.19490 £597.45
1,000 1.01918 £1,019.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.07000

Excludes VAT

£2.48400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADP3624ARDZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £1.07447
  • Cut Tape (CT)  : ADP3624ARDZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,263 - Immediate
  • Unit Price: £2.18000
  • Tube  : ADP3624ARDZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
  • Unit Price: £2.18000

ADP3624ARDZ-RL

Datasheet
Digi-Key Part Number ADP3624ARDZ-RLDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP3624ARDZ-RL
Copy  
Description IC GATE DRVR LOW-SIDE 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Non-Inverting
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number ADP3624
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

UCC27511DBVR

IC GATE DRVR LOW-SIDE SOT23-6

Texas Instruments

£0.70000 Details

LM324PWR

IC OPAMP GP 4 CIRCUIT 14TSSOP

Texas Instruments

£0.29000 Details

LT3482EUD#PBF

IC REG BOOST ADJ 280MA 16QFN

Analog Devices Inc.

£7.00000 Details

BSS123L

MOSFET N-CH 100V 0.17A SOT-23

ON Semiconductor

£0.20000 Details

LMC555IMX/NOPB

IC OSC SINGLE TIMER 3MHZ 8-SOIC

Texas Instruments

£1.13000 Details

ADUM3123ARZ

DGTL ISO 3KV 1CH GATE DRVR 8SOIC

Analog Devices Inc.

£3.69000 Details
Additional Resources
Standard Package 1
Other Names ADP3624ARDZ-RLDKR