GBP | USD

Price & Procurement
1,233 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 3.08000 £3.08
10 2.76500 £27.65
25 2.61440 £65.36
100 2.26560 £226.56
250 2.14944 £537.36
500 1.92868 £964.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.08000

Excludes VAT

£3.69600

Includes VAT

Alternate Package

ADP2230ACPZ-1233R7

Datasheet
Digi-Key Part Number ADP2230ACPZ-1233R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP2230ACPZ-1233R7
Copy  
Description IC REG BUCK 1.2V/3.3V DL 10LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.2V, 3.3V 2 Output 800mA 10-VFDFN Exposed Pad, CSP

Copy  
Customer Reference
Documents & Media
Datasheets ADP2230
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADP2230
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 2
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 1.2V, 3.3V
Voltage - Output (Max) -
Current - Output 800mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADP2230
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADP2230CP-EVALZ

EVAL BOARD FOR ADP2230

Analog Devices Inc.

£42.98000 Details
You May Also Be Interested In

TPS79650DRBR

IC REG LINEAR 5V 1A 8SON

Texas Instruments

£2.51000 Details

0430450213

CONN HEADER VERT 2POS

Molex

£0.75000 Details

0430450613

CONN HEADER VERT 6POS 3MM

Molex

£1.35000 Details

CSD17312Q5

MOSFET N-CH 30V 38A/100A 8VSON

Texas Instruments

£1.78000 Details

RCU-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

£0.17000 Details
Additional Resources
Standard Package 1
Other Names ADP2230ACPZ-1233R7CT