GBP | USD

ADP1710AUJZ-0.85R7 Linear Voltage Regulator IC 1 Output 150mA TSOT-5
Non-Stock

ADP1710AUJZ-0.85R7

Datasheet
Digi-Key Part Number ADP1710AUJZ-0.85R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP1710AUJZ-0.85R7
Copy  
Description IC REG LINEAR 0.85V 150MA TSOT5
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA TSOT-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.85V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 50µA
Current - Supply (Max) 1.3mA
PSRR 58dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
Base Part Number ADP1710
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ADP1710AUJZ-0.85R7CT
ADP1710AUJZ085R7