GBP | USD
Favorite

ADM3485EARZ-REEL 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
235 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.13000 £2.13
10 1.91200 £19.12
25 1.80760 £45.19
100 1.48610 £148.61
250 1.33348 £333.37
500 1.28528 £642.64
1,000 1.16478 £1,164.78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.13000

Excludes VAT

£2.55600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADM3485EARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,950 - Immediate
  • Unit Price: £1.16478
  • Cut Tape (CT)  : ADM3485EARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: £2.13000
  • Tube  : ADM3485EARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,895 - Immediate
  • Unit Price: £2.13000
  • Cut Tape (CT)  : ADM3485EARZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 235 - Immediate
  • Unit Price: £2.13000

ADM3485EARZ-REEL

Datasheet
Digi-Key Part Number ADM3485EARZ-REELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADM3485EARZ-REEL
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 10Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADM3485
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL-CN0313-SDPZ

EVAL EMC RS-485 CERTIFIED

Analog Devices Inc.

£67.59000 Details
Additional Resources
Standard Package 1
Other Names ADM3485EARZ-REELDKR