GBP | USD
Favorite

ADM2795ETRWZ-EP-R7 1/1 Transceiver Half RS422, RS485 16-SOIC
Price & Procurement
986 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 14.42000 £14.42
10 13.30500 £133.05
25 12.70720 £317.68
100 10.83830 £1,083.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£14.42000

Excludes VAT

£17.30400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ADM2795ETRWZ-EP-R7TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: £10.31505
  • Tube  : ADM2795ETRWZ-EP-ND
  • Minimum Quantity: 1
  • Quantity Available: 81 - Immediate
  • Unit Price: £14.42000

ADM2795ETRWZ-EP-R7

Datasheet
Digi-Key Part Number ADM2795ETRWZ-EP-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADM2795ETRWZ-EP-R7
Copy  
Description IC TRANSCEIVER HALF 1/1 16SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ADM2795E-EP
Other Related Documents Tape and Reel Packaging
Featured Product ADM2795/ADM3095 Isolated RS485/RS422 Transceivers
HTML Datasheet ADM2795E-EP
EDA / CAD Models ADM2795ETRWZ-EP-R7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series ADM2795E-EP
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 30mV
Data Rate 2.5Mbps
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ADM2795
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-3395

RS485 4 CLICK

MikroElektronika

£30.05000 Details
You May Also Be Interested In

DLP05LC-7-F

TVS DIODE 5V 11V SOT23-3

Diodes Incorporated

£0.34000 Details

V7805-1000

DC DC CONVERTER 5V 5W

CUI Inc.

£5.20000 Details

ADA4096-4ARUZ-R7

IC OPAMP GP 4 CIRCUIT 14TSSOP

Analog Devices Inc.

£5.07000 Details

MAX9736AETJ+T

IC AMP D MONO/STEREO 35W 32TQFN

Maxim Integrated

£3.49000 Details

DSPIC33EP64GS504-I/PT

IC MCU 16BIT 64KB FLASH 44TQFP

Microchip Technology

£3.33000 Details

ADUM6028-5BRIZ

DC DC CONVERTER 3.3V 5V 300MW

Analog Devices Inc.

£6.84000 Details
Additional Resources
Standard Package 1
Other Names ADM2795ETRWZ-EP-R7CT