GBP | USD
Favorite

ADM1486ARZ-REEL7 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
3,130 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.62000 £2.62
10 2.35600 £23.56
25 2.22760 £55.69
100 1.83160 £183.16
250 1.64352 £410.88
500 1.58412 £792.06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.62000

Excludes VAT

£3.14400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADM1486ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £1.31680
  • Cut Tape (CT)  : ADM1486ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,130 - Immediate
  • Unit Price: £2.62000
  • Tape & Reel (TR)  : ADM1486ARZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £1.31680
  • Cut Tape (CT)  : ADM1486ARZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,968 - Immediate
  • Unit Price: £2.62000
  • Digi-Reel®  : ADM1486ARZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,968 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADM1486ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 59 - Immediate
  • Unit Price: £2.62000

ADM1486ARZ-REEL7

Datasheet
Digi-Key Part Number ADM1486ARZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADM1486ARZ-REEL7
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ADM1486
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Qualification Fab Foundry 28/Apr/2014
EDA / CAD Models ADM1486ARZ-REEL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 30Mbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADM1486
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSQ 2

FUSE BOARD MNT 2A 125VAC/VDC SMD

Bel Fuse Inc.

£0.34000 Details
Additional Resources
Standard Package 1
Other Names ADM1486ARZ-REEL7DKR