GBP | USD
Favorite

ADM1486ARZ-REEL 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
7,018 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.59000 £2.59
10 2.32400 £23.24
25 2.19680 £54.92
100 1.80630 £180.63
250 1.62084 £405.21
500 1.56224 £781.12
1,000 1.41578 £1,415.78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.59000

Excludes VAT

£3.10800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADM1486ARZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £1.41578
  • Cut Tape (CT)  : ADM1486ARZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,018 - Immediate
  • Unit Price: £2.59000
  • Tape & Reel (TR)  : ADM1486ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £1.41578
  • Cut Tape (CT)  : ADM1486ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,130 - Immediate
  • Unit Price: £2.59000
  • Digi-Reel®  : ADM1486ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,130 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADM1486ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 229 - Immediate
  • Unit Price: £2.59000

ADM1486ARZ-REEL

Datasheet
Digi-Key Part Number ADM1486ARZ-REELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADM1486ARZ-REEL
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy  
Documents & Media
Datasheets ADM1486
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Qualification Fab Foundry 28/Apr/2014
EDA / CAD Models ADM1486ARZ-REEL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 30Mbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADM1486
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ADM1486ARZ-REELDKR