GBP | USD
Favorite

ADG1608BRUZ-REEL7 1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP
Price & Procurement
317 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.19000 £7.19
10 6.50100 £65.01
25 6.19800 £154.95
100 5.13990 £513.99
250 4.68640 £1,171.60
500 4.38406 £2,192.03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.19000

Excludes VAT

£8.62800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : ADG1608BRUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 317 - Immediate
  • Unit Price: £7.19000
  • Tube  : ADG1608BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £7.19000

ADG1608BRUZ-REEL7

Datasheet
Digi-Key Part Number ADG1608BRUZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADG1608BRUZ-REEL7
Copy  
Description IC MULTIPLEXER 8X1 16TSSOP
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets ADG1608,09
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADG1608,09
EDA / CAD Models ADG1608BRUZ-REEL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 4.5Ohm
Channel-to-Channel Matching (ΔRon) 120mOhm
Voltage - Supply, Single (V+) 3.3V ~ 16V
Voltage - Supply, Dual (V±) ±3.3V ~ 8V
Switch Time (Ton, Toff) (Max) 94ns, 93ns
-3db Bandwidth 40MHz
Charge Injection 29pC
Channel Capacitance (CS(off), CD(off)) 19pF, 117pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -64dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADG1608
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADG1606BRUZ-REEL7

IC MULTIPLEXER 1X16 28TSSOP

Analog Devices Inc.

£6.44000 Details

IPN50R650CEATMA1

MOSFET N-CH 500V 9A SOT223

Infineon Technologies

£0.53000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

£3.36000 Details

ADG1608BRUZ

IC MULTIPLEXER 8X1 16TSSOP

Analog Devices Inc.

£7.19000 Details

ADG1608BCPZ-REEL7

IC MULTIPLEXER 8X1 16LFCSP

Analog Devices Inc.

£4.18000 Details

MIC2008YML-TR

IC PWR SWITCH P-CHAN 1:1 6MLF

Microchip Technology

£0.89000 Details
Additional Resources
Standard Package 1
Other Names ADG1608BRUZ-REEL7DKR