GBP | USD
Favorite

ADG1604BCPZ-REEL 1 Circuit IC Switch 4:1 1.1Ohm 16-LFCSP-VQ (4x4)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.85000 £3.85
10 3.46000 £34.60
25 3.27120 £81.78
100 2.83480 £283.48
250 2.68944 £672.36
500 2.41322 £1,206.61
1,000 2.05719 £2,057.19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.85000

Excludes VAT

£4.62000

Includes VAT

Alternate Package

ADG1604BCPZ-REEL

Datasheet
Digi-Key Part Number ADG1604BCPZ-REELCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADG1604BCPZ-REEL
Copy  
Description IC MULTIPLEXER 4X1 16LFCSP
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

1 Circuit IC Switch 4:1 1.1Ohm 16-LFCSP-VQ (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets ADG1604
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Assembly Site Revision A 05/May/2014
HTML Datasheet ADG1604
EDA / CAD Models ADG1604BCPZ-REEL by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) 1.1Ohm
Channel-to-Channel Matching (ΔRon) 30mOhm
Voltage - Supply, Single (V+) 3.3V ~ 16V
Voltage - Supply, Dual (V±) ±3.3V ~ 8V
Switch Time (Ton, Toff) (Max) 95ns, 173ns
-3db Bandwidth 19MHz
Charge Injection 125pC
Channel Capacitance (CS(off), CD(off)) 60pF, 270pF
Current - Leakage (IS(off)) (Max) 200pA
Crosstalk -70dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
Base Part Number ADG1604
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADG1604BCPZ-REEL7

IC MULTIPLEXER 4X1 16LFCSP

Analog Devices Inc.

£3.85000 Details

5016

PC TEST POINT COMPACT

Keystone Electronics

£0.31000 Details

SSW-103-01-G-D

CONN RCPT 6POS 0.1 GOLD PCB

Samtec Inc.

£0.74000 Details

LTC2600IUFD#PBF

IC DAC 16BIT V-OUT 20QFN

Analog Devices Inc.

£23.33000 Details

ADG1609BCPZ-REEL7

IC MULTIPLEXER DL 4X1 16LFCSP

Analog Devices Inc.

£4.18000 Details

ADG1404YCPZ-REEL

IC MULTIPLEXER 4X1 16LFCSP

Analog Devices Inc.

£5.35000 Details
Additional Resources
Standard Package 1
Other Names ADG1604BCPZ-REELCT