Add To Favorites
ADG1236YRUZ-REEL7 2 Circuit IC Switch 2:1 190Ohm 16-TSSOP
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.79000 £4.79
10 4.30500 £43.05
100 3.52690 £352.69
500 3.00240 £1,501.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADG1236YRUZ-REEL7CT-ND
Copy   ADG1236YRUZ-REEL7CT-ND
Quantity Available 1,867
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG1236YRUZ-REEL7

Copy   ADG1236YRUZ-REEL7
Description IC SWITCH DUAL SPDT 16TSSOP
Copy   IC SWITCH DUAL SPDT 16TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Circuit IC Switch 2:1 190Ohm 16-TSSOP

Copy   2 Circuit IC Switch 2:1 190Ohm 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 190Ohm
Channel-to-Channel Matching (ΔRon) 3.5Ohm
Voltage - Supply, Single (V+) 12V
Voltage - Supply, Dual (V±) ±15V
Switch Time (Ton, Toff) (Max) 150ns, 90ns
-3db Bandwidth 1GHz
Charge Injection -1pC
Channel Capacitance (CS(off), CD(off)) 1.6pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADG1236
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADG1236YRUZ - Analog Devices Inc. | ADG1236YRUZ-ND DigiKey Electronics
  • ADG1236YRUZ
  • Analog Devices Inc.
  • IC SWITCH DUAL SPDT 16TSSOP
  • Unit Price £4.65000
  • ADG1236YRUZ-ND
  • SN74CBT16244DGGR - Texas Instruments | 296-6399-1-ND DigiKey Electronics
  • SN74CBT16244DGGR
  • Texas Instruments
  • IC 16-BIT FET BUS SW 48-TSSOP
  • Unit Price £1.42000
  • 296-6399-1-ND
  • ADG1404YCPZ-REEL - Analog Devices Inc. | ADG1404YCPZ-REELCT-ND DigiKey Electronics
  • ADG1404YCPZ-REEL
  • Analog Devices Inc.
  • IC MULTIPLEXER 4X1 16LFCSP
  • Unit Price £5.90000
  • ADG1404YCPZ-REELCT-ND
  • SN74CBTLV3257PWR - Texas Instruments | 296-9138-1-ND DigiKey Electronics
  • SN74CBTLV3257PWR
  • Texas Instruments
  • IC LV FET MUX/DEMUX 16-TSSOP
  • Unit Price £0.69000
  • 296-9138-1-ND
  • OPA627AU/2K5 - Texas Instruments | 296-43651-1-ND DigiKey Electronics
  • OPA627AU/2K5
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT 8SOIC
  • Unit Price £20.96000
  • 296-43651-1-ND
Additional Resources
Standard Package ? 1
Other Names ADG1236YRUZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1236YRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £2.45840
  • Tube ? : ADG1236YRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,123 - Immediate
  • Unit Price: £4.65000
  • Tape & Reel (TR) ? : ADG1236YRUZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: £2.33548

18:16:01 8/17/2019