GBP | USD

ADG1206YRUZ-REEL7 1 Circuit IC Switch 16:1 200Ohm 28-TSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 8.52000 £8.52
10 7.69900 £76.99
25 7.34080 £183.52
100 6.37380 £637.38
250 6.08736 £1,521.84
500 5.55024 £2,775.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.52000

Excludes VAT

£10.22400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : ADG1206YRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £8.52000

ADG1206YRUZ-REEL7

Datasheet
Digi-Key Part Number ADG1206YRUZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADG1206YRUZ-REEL7
Copy  
Description IC MULTIPLEXER 16X1 28TSSOP
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

1 Circuit IC Switch 16:1 200Ohm 28-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 200Ohm
Channel-to-Channel Matching (ΔRon) 3.5Ohm
Voltage - Supply, Single (V+) 5V ~ 16.5V
Voltage - Supply, Dual (V±) ±5V ~ 16.5V
Switch Time (Ton, Toff) (Max) 95ns, 100ns
-3db Bandwidth 280MHz
Charge Injection 0.5pC
Channel Capacitance (CS(off), CD(off)) 2pF, 12pF
Current - Leakage (IS(off)) (Max) 200pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number ADG1206
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX306EUI+

IC MULTIPLEXER 16X1 28TSSOP

Maxim Integrated

£11.15000 Details

TUSB211RWBR

IC INTERFACE SPECIALIZED 12X2QFN

Texas Instruments

£2.19000 Details

ADG1207YRUZ

IC MULTIPLEXER DUAL 8X1 28TSSOP

Analog Devices Inc.

£8.52000 Details

ADG5206BRUZ

IC MULTIPLEXER 1 X 16:1 28TSSOP

Analog Devices Inc.

£8.34000 Details
Additional Resources
Standard Package 1
Other Names ADG1206YRUZ-REEL7DKR