GBP | USD
Favorite

Price & Procurement
1,676 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.50000 £5.50
10 4.96800 £49.68
25 4.73640 £118.41
100 4.11270 £411.27
250 3.92784 £981.96
500 3.58124 £1,790.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.50000

Excludes VAT

£6.60000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ADF4360-1BCPZRL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £3.11915
  • Digi-Reel®  : ADF4360-1BCPZRL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,676 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ADF4360-1BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,219 - Immediate
  • Unit Price: £5.50000

ADF4360-1BCPZRL7

Datasheet
Digi-Key Part Number ADF4360-1BCPZRL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADF4360-1BCPZRL7
Copy  
Description IC SYNTHESIZER VCO 24LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Fanout Distribution, Integer N Synthesizer (RF) IC 2.45GHz 1 24-WFQFN Exposed Pad, CSP

Copy  
Customer Reference
Documents & Media
Datasheets ADF4360-1
Other Related Documents Tape and Reel Packaging
Featured Product Interactive RF Signal Chain
PCN Assembly/Origin Test Site Transfer Revision A 25/Jun/2014
HTML Datasheet ADF4360-1
EDA / CAD Models ADF4360-1BCPZRL7 by SnapEDA
ADF4360-1BCPZRL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Fanout Distribution, Integer N Synthesizer (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 2.45GHz
Divider/Multiplier Yes/No
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number ADF4360
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ADF4360-1BCPZRL7CT