GBP | USD
Favorite

ADA4922-1ACP-EBZ 8-LFCSP Package 1 - Single Channels per IC Differential Amplifier Evaluation Board
Price & Procurement
14 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 17.10000 £17.10

Submit a request for quotation on quantities greater than those displayed.

ADA4922-1ACP-EBZ

Datasheet
Digi-Key Part Number ADA4922-1ACP-EBZ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADA4922-1ACP-EBZ
Copy  
Description BOARD EVAL FOR ADA4922-1ACP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8-LFCSP Package 1 - Single Channels per IC Differential Amplifier Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Box
Part Status Active
Channels per IC 1 - Single
Amplifier Type Differential
Output Type -
Slew Rate -
Voltage - Supply, Single/Dual (±) -
Board Type Bare (Unpopulated)
Supplied Contents Board(s)
Utilized IC / Part 8-LFCSP Package
Base Part Number ADA4922
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1