GBP | USD
Favorite

ADA4870ARRZ-RL Current Feedback Amplifier 1 Circuit 20-Power SOIC EP
Price & Procurement
862 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 14.86000 £14.86
10 13.65400 £136.54
25 13.08760 £327.19
100 10.96520 £1,096.52
250 10.25780 £2,564.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADA4870ARRZ-RLTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: £10.25781
  • Digi-Reel®  : ADA4870ARRZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 867 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADA4870ARRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 299 - Immediate
  • Unit Price: £14.86000

ADA4870ARRZ-RL

Datasheet
Digi-Key Part Number ADA4870ARRZ-RLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADA4870ARRZ-RL
Copy  
Description IC OPAMP CFA 1 CIRCUIT 20PSOP3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Feedback Amplifier 1 Circuit 20-Power SOIC EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 2500V/µs
-3db Bandwidth 60MHz
Current - Input Bias 9µA
Voltage - Input Offset 1mV
Current - Supply 32.5mA
Voltage - Supply, Single/Dual (±) 10V ~ 40V, ±5V ~ 20V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-PowerSOIC (0.433", 11.00mm Width)
Supplier Device Package 20-Power SOIC EP
Base Part Number ADA4870
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADA4870ARR-EBZ

EVAL BOARD FOR ADA4870ARR

Analog Devices Inc.

£91.90000 Details
You May Also Be Interested In

ADA4870ARR-EBZ

EVAL BOARD FOR ADA4870ARR

Analog Devices Inc.

£91.90000 Details

ADA4870ARRZ

IC OPAMP CFA 1 CIRCUIT 20PSOP3

Analog Devices Inc.

£14.86000 Details

LTM8049EY#PBF

DC DC CONVERTER +/-2.5 TO +/-24V

Linear Technology/Analog Devices

£28.10000 Details

BZX84C5V6LT1G

DIODE ZENER 5.6V 225MW SOT23-3

ON Semiconductor

£0.11000 Details

LTC2323IUFD-16#PBF

IC ADC 16BIT SAR 28QFN

Linear Technology/Analog Devices

£29.58000 Details

NC7S04P5X

IC INVERTER 1CH 1-INP SC70-5

ON Semiconductor

£0.32000 Details
Additional Resources
Standard Package 1
Other Names ADA4870ARRZ-RLCT