GBP | USD
Favorite

AD9837ACPZ-RL Direct Digital Synthesis IC 10 b 5MHz 28 b Tuning 10-LFCSP-WD (3x3)
Price & Procurement
1,656 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.31000 £3.31
10 2.97200 £29.72
25 2.81000 £70.25
100 2.43530 £243.53
250 2.31044 £577.61
500 2.07314 £1,036.57
1,000 1.81088 £1,810.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.31000

Excludes VAT

£3.97200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD9837ACPZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £1.81088
  • Cut Tape (CT)  : AD9837ACPZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,027 - Immediate
  • Unit Price: £3.31000
  • Digi-Reel®  : AD9837ACPZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,027 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : AD9837ACPZ-RLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: £1.81088
  • Cut Tape (CT)  : AD9837ACPZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,656 - Immediate
  • Unit Price: £3.31000

AD9837ACPZ-RL

Datasheet
Digi-Key Part Number AD9837ACPZ-RLDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD9837ACPZ-RL
Copy  
Description IC DDS 5MHZ 10BIT 10LFCSP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Direct Digital Synthesis IC 10 b 5MHz 28 b Tuning 10-LFCSP-WD (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Resolution (Bits) 10 b
Master fclk 5MHz
Tuning Word Width (Bits) 28 b
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number AD9837
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

BOB-11420

PRO MINI SIGNAL GENERATOR SHIELD

SparkFun Electronics

£22.67000 Details
You May Also Be Interested In

AD9838ACPZ-RL7

IC DDS 5MHZ 10BIT 20LFCSP

Analog Devices Inc.

£4.22000 Details

BOB-11420

PRO MINI SIGNAL GENERATOR SHIELD

SparkFun Electronics

£22.67000 Details

AD9837ACPZ-RL7

IC DDS 5MHZ 10BIT 10LFCSP

Analog Devices Inc.

£3.31000 Details

AD9837BCPZ-RL7

IC DDS 16MHZ 10BIT 10LFCSP

Analog Devices Inc.

£3.57000 Details
Additional Resources
Standard Package 1
Other Names AD9837ACPZ-RLDKR