GBP | USD
Favorite

AD8671ARMZ-REEL General Purpose Amplifier 1 Circuit 8-MSOP
Price & Procurement
6,185 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.33000 £2.33
10 2.08700 £20.87
25 1.97320 £49.33
100 1.62250 £162.25
250 1.45584 £363.96
500 1.40322 £701.61
1,000 1.27167 £1,271.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD8671ARMZ-REELTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £1.27167
  • Cut Tape (CT)  : AD8671ARMZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,185 - Immediate
  • Unit Price: £2.33000
  • Tube  : AD8671ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £2.33000

AD8671ARMZ-REEL

Datasheet
Digi-Key Part Number AD8671ARMZ-REELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8671ARMZ-REEL
Copy  
Description IC OPAMP GP 1 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 4V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 3nA
Voltage - Input Offset 20µV
Current - Supply 3mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 10V ~ 36V, ±5V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD8671
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8602ARMZ-REEL

IC OPAMP GP 2 CIRCUIT 8MSOP

Analog Devices Inc.

£2.00000 Details

ADA4851-1YRJZ-RL7

IC OPAMP VFB 1 CIRCUIT SOT23-6

Analog Devices Inc.

£1.33000 Details

AD8675ARMZ-REEL

IC OPAMP GP 1 CIRCUIT 8MSOP

Analog Devices Inc.

£2.60000 Details

TPS51601ADRBR

IC GATE DRVR HALF-BRIDGE 8SON

Texas Instruments

£1.36000 Details

AT30TS75A-XM8M-T

SENSOR DIGITAL -55C-125C 8MSOP

Microchip Technology

£0.60000 Details

LTC2348CLX-18#PBF

IC ADC 18BIT SAR 48LQFP

Linear Technology/Analog Devices

£45.51000 Details
Additional Resources
Standard Package 1
Other Names AD8671ARMZ-REELDKR