GBP | USD
Favorite

AD8648ARZ-REEL7 General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.21000 £2.21
10 1.98300 £19.83
25 1.87480 £46.87
100 1.54150 £154.15
250 1.38316 £345.79
500 1.33318 £666.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : AD8648ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £2.17000
  • Tape & Reel (TR)  : AD8648ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £1.19000
  • Tape & Reel (TR)  : AD8648ARZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £1.19000

AD8648ARZ-REEL7

Datasheet
Digi-Key Part Number AD8648ARZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8648ARZ-REEL7
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 11V/µs
Gain Bandwidth Product 24MHz
Current - Input Bias 0.3pA
Voltage - Input Offset 600µV
Current - Supply 1.5mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number AD8648
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL074BCDR

IC OPAMP JFET 4 CIRCUIT 14SOIC

Texas Instruments

£0.74000 Details

AD8648ARZ

IC OPAMP GP 4 CIRCUIT 14SOIC

Analog Devices Inc.

£2.17000 Details

AD8648ARZ-REEL

IC OPAMP GP 4 CIRCUIT 14SOIC

Analog Devices Inc.

£2.17000 Details

OPA1679IDR

IC AUDIO 4 CIRCUIT 14SOIC

Texas Instruments

£0.93000 Details

AD8602ARMZ-REEL

IC OPAMP GP 2 CIRCUIT 8MSOP

Analog Devices Inc.

£2.00000 Details

ADA4851-1YRJZ-RL7

IC OPAMP VFB 1 CIRCUIT SOT23-6

Analog Devices Inc.

£1.33000 Details
Additional Resources
Standard Package 1
Other Names AD8648ARZ-REEL7DKR