GBP | USD
Favorite

AD8639ARMZ-R7 Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.16000 £4.16
10 3.73400 £37.34
25 3.53040 £88.26
100 2.90260 £290.26
250 2.60448 £651.12
500 2.51036 £1,255.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD8639ARMZ-REELTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £2.27501
  • Cut Tape (CT)  : AD8639ARMZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,040 - Immediate
  • Unit Price: £4.16000
  • Digi-Reel®  : AD8639ARMZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,040 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD8639ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 42 - Immediate
  • Unit Price: £4.16000
  • Tape & Reel (TR)  : AD8639ARMZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £2.27501
  • Cut Tape (CT)  : AD8639ARMZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £4.16000

AD8639ARMZ-R7

Datasheet
Digi-Key Part Number AD8639ARMZ-R7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8639ARMZ-R7
Copy  
Description IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 1.5MHz
Current - Input Bias 1pA
Voltage - Input Offset 3µV
Current - Supply 1.25mA
Current - Output / Channel 37mA
Voltage - Supply, Single/Dual (±) 5V ~ 16V, ±2.5V ~ 8V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD8639
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8639ARMZ

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP

Analog Devices Inc.

£4.16000 Details
Additional Resources
Standard Package 1
Other Names AD8639ARMZ-R7DKR