GBP | USD
Favorite

AD8629ARMZ-REEL Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Price & Procurement
8,229 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.15000 £3.15
10 2.82800 £28.28
25 2.67320 £66.83
100 2.19800 £219.80
250 1.97224 £493.06
500 1.90094 £950.47
1,000 1.58017 £1,580.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD8629ARMZ-REELTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £1.49954
  • Digi-Reel®  : AD8629ARMZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,229 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD8629ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 664 - Immediate
  • Unit Price: £3.06000

AD8629ARMZ-REEL

Datasheet
Digi-Key Part Number AD8629ARMZ-REELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8629ARMZ-REEL
Copy  
Description IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1V/µs
Gain Bandwidth Product 2.5MHz
-3db Bandwidth 2.5MHz
Current - Input Bias 30pA
Voltage - Input Offset 1µV
Current - Supply 850µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V, ±1.35V ~ 2.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD8629
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADA4522-2ARMZ-R7

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP

Analog Devices Inc.

£3.48000 Details

AD8639ARMZ-REEL

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP

Analog Devices Inc.

£4.06000 Details

AD8628ARTZ-REEL7

IC OPAMP ZER-DRIFT 1CIRC SOT23-5

Analog Devices Inc.

£1.95000 Details

LM27762DSSR

IC REG CHARGE PUMP ADJ DL 12WSON

Texas Instruments

£1.49000 Details

SN74LVC2G79DCUR

IC FF D-TYPE DUAL 1BIT 8VSSOP

Texas Instruments

£0.42000 Details

CD74HC221M96

IC DUAL MULTIVIBRATR MON 16-SOIC

Texas Instruments

£0.50000 Details
Additional Resources
Standard Package 1
Other Names AD8629ARMZ-REELCT