GBP | USD
Favorite

AD8625ARUZ-REEL J-FET Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
5,819 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.00000 £8.00
10 7.22600 £72.26
25 6.89040 £172.26
100 5.71390 £571.39
250 5.20972 £1,302.43
500 4.87360 £2,436.80
1,000 4.43920 £4,439.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.00000

Excludes VAT

£9.60000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AD8625ARUZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £4.43920
  • Digi-Reel®  : AD8625ARUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,819 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD8625ARUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,061 - Immediate
  • Unit Price: £8.00000

AD8625ARUZ-REEL

Datasheet
Digi-Key Part Number AD8625ARUZ-REELCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD8625ARUZ-REEL
Copy  
Description IC OPAMP JFET 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

J-FET Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type J-FET
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 5V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 0.25pA
Voltage - Input Offset 350µV
Current - Supply 710µA (x4 Channels)
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 5V ~ 26V, ±2.5V ~ 13V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number AD8625
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AD8625ARUZ-REELCT