GBP | USD
Favorite

AD8614ARTZ-REEL7 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
19,502 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.66000 £2.66
10 2.39400 £23.94
25 2.26280 £56.57
100 1.86060 £186.06
250 1.66956 £417.39
500 1.60920 £804.60
1,000 1.45834 £1,458.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD8614ARTZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £1.45834
  • Cut Tape (CT)  : AD8614ARTZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,502 - Immediate
  • Unit Price: £2.66000

AD8614ARTZ-REEL7

Datasheet
Digi-Key Part Number AD8614ARTZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8614ARTZ-REEL7
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 7.5V/µs
Gain Bandwidth Product 5.5MHz
Current - Input Bias 80nA
Voltage - Input Offset 1mV
Current - Supply 800µA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 5V ~ 18V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number AD8614
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX9202EUD+

IC COMPARATOR LP 14-TSSOP

Maxim Integrated

£3.44000 Details

AD706ARZ-REEL7

IC OPAMP GP 2 CIRCUIT 8SOIC

Analog Devices Inc.

£5.46000 Details

1SS380VMFHTE-17

1SS380VMFH IS THE HIGH RELIABILI

Rohm Semiconductor

£0.28000 Details

LT1818IS5#TRMPBF

IC OPAMP VFB 1 CIRCUIT TSOT23-5

Linear Technology/Analog Devices

£2.47000 Details

ADM7170ACPZ-3.3-R7

IC REG LINEAR 3.3V 500MA 8LFCSP

Analog Devices Inc.

£2.09000 Details

LTC2471CMS#PBF

IC ADC 16BIT SIGMA-DELTA 12MSOP

Linear Technology/Analog Devices

£3.42000 Details
Additional Resources
Standard Package 1
Other Names AD8614ARTZ-REEL7DKR