GBP | USD
Favorite

AD8606ARZ-REEL General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
334 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.90000 £2.90
10 2.60400 £26.04
25 2.46200 £61.55
100 2.02440 £202.44
250 1.81648 £454.12
500 1.75080 £875.40
1,000 1.58667 £1,586.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD8606ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: £1.58667
  • Cut Tape (CT)  : AD8606ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,484 - Immediate
  • Unit Price: £2.90000
  • Digi-Reel®  : AD8606ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,484 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : AD8606ARZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £1.58667
  • Cut Tape (CT)  : AD8606ARZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 334 - Immediate
  • Unit Price: £2.90000
  • Tube  : AD8606ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £2.90000

AD8606ARZ-REEL

Datasheet
Digi-Key Part Number AD8606ARZ-REELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8606ARZ-REEL
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series DigiTrim®
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 5V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 80µV
Current - Supply 1mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8606
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL-CN0349-PMDZ

PMOD BOARD CONDUCTIVITY DAS

Analog Devices Inc.

£39.38000 Details

EVAL-CN0336-PMDZ

PMOD BOARD 12BIT 300KSPS ADC

Analog Devices Inc.

£35.00000 Details

EVAL-CN0335-PMDZ

PMOD BOARD 12BIT 300KSPS ADC

Analog Devices Inc.

£35.00000 Details
You May Also Be Interested In

AD8605ARTZ-REEL

IC OPAMP GP 1 CIRCUIT SOT23-5

Analog Devices Inc.

£1.52000 Details

LTC2909ITS8-5#TRMPBF

IC SUPERVISOR 3 CHANNEL TSOT23-8

Linear Technology/Analog Devices

£3.86000 Details

LM5022MME/NOPB

IC REG CTRLR BOOST/SEPIC 10MSOP

Texas Instruments

£2.14000 Details

AD7091RBRMZ-RL7

IC ADC 12BIT SAR 10MSOP

Analog Devices Inc.

£4.73000 Details

LTC6268IS6#TRMPBF

IC OPAMP GP 1 CIRCUIT TSOT23-6

Linear Technology/Analog Devices

£6.98000 Details

LTC2054IS5#TRMPBF

IC OPAMP ZER-DRIFT 1CIR TSOT23-5

Linear Technology/Analog Devices

£2.57000 Details
Additional Resources
Standard Package 1
Other Names AD8606ARZ-REELDKR