GBP | USD
Favorite

AD8555ARZ-REEL7 Zero-Drift Amplifier 1 Circuit 8-SOIC
Price & Procurement
1,995 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.47000 £6.47
10 5.84100 £58.41
25 5.56960 £139.24
100 4.61860 £461.86
250 4.21108 £1,052.77
500 3.93940 £1,969.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.47000

Excludes VAT

£7.76400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AD8555ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £3.58827
  • Digi-Reel®  : AD8555ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,995 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD8555ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 81 - Immediate
  • Unit Price: £6.47000

AD8555ARZ-REEL7

Datasheet
Digi-Key Part Number AD8555ARZ-REEL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD8555ARZ-REEL7
Copy  
Description IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series DigiTrim®
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type -
Slew Rate 1.2V/µs
Gain Bandwidth Product 2MHz
Current - Input Bias 16nA
Voltage - Input Offset 2µV
Current - Supply 2mA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8555
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AD8555ARZ-REEL7CT