GBP | USD
Favorite

AD8001ARZ-REEL7 Current Feedback Amplifier 1 Circuit 8-SOIC
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.57000 £6.57
10 5.93300 £59.33
25 5.65760 £141.44
100 4.91230 £491.23
250 4.69152 £1,172.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.57000

Excludes VAT

£7.88400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : AD8001ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 91 - Immediate
  • Unit Price: £6.57000
  • Cut Tape (CT)  : AD8001ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: £6.57000
  • Tape & Reel (TR)  : AD8001ARZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £3.90526

AD8001ARZ-REEL7

Datasheet
Digi-Key Part Number AD8001ARZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD8001ARZ-REEL7
Copy  
Description IC OPAMP CFA 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Current Feedback Amplifier 1 Circuit 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 1200V/µs
-3db Bandwidth 715MHz
Current - Input Bias 5µA
Voltage - Input Offset 2mV
Current - Supply 5mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) ±3V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8001
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8561ARZ

IC COMPARATOR SNGL 7NS 8-SOIC

Analog Devices Inc.

£3.60000 Details

DAC8420FSZ

IC DAC 12BIT V-OUT 16SOIC

Analog Devices Inc.

£49.73000 Details
Additional Resources
Standard Package 1
Other Names AD8001ARZ-REEL7DKR