GBP | USD
Favorite

AD7785BRUZ-REEL 20 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP
Price & Procurement
2,652 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.73000 £8.73
10 7.88600 £78.86
25 7.51920 £187.98
100 6.23540 £623.54
250 5.68524 £1,421.31
500 5.31842 £2,659.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD7785BRUZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £5.23835
  • Cut Tape (CT)  : AD7785BRUZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,652 - Immediate
  • Unit Price: £8.60000
  • Tube  : AD7785BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 115 - Immediate
  • Unit Price: £8.60000

AD7785BRUZ-REEL

Datasheet
Digi-Key Part Number AD7785BRUZ-REELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD7785BRUZ-REEL
Copy  
Description IC ADC 20BIT SIGMA-DELTA 16TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 20
Sampling Rate (Per Second) 470
Number of Inputs 3
Input Type Differential
Data Interface SPI, DSP
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
Features -
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Mounting Type Surface Mount
Base Part Number AD7785
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL-AD7785EBZ

BOARD EVALUATION FOR AD7785

Analog Devices Inc.

£45.85000 Details
You May Also Be Interested In

ADS1231IDR

IC ADC 24BIT SIGMA-DELTA 16SOIC

Texas Instruments

£4.69000 Details

MCP3551-E/MS

IC ADC 22BIT SIGMA-DELTA 8MSOP

Microchip Technology

£3.23000 Details

AD7192BRUZ

IC ADC 24BIT SIGMA-DELTA 24TSSOP

Analog Devices Inc.

£8.87000 Details
Additional Resources
Standard Package 1
Other Names AD7785BRUZ-REELDKR