GBP | USD
Favorite

AD7490BRUZ-REEL 12 Bit Analog to Digital Converter 16 Input 1 SAR 28-TSSOP
Price & Procurement
2,856 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 10.28000 £10.28
10 9.45100 £94.51
25 9.05960 £226.49
100 7.59040 £759.04
250 7.10068 £1,775.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£10.28000

Excludes VAT

£12.33600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD7490BRUZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £7.10067
  • Cut Tape (CT)  : AD7490BRUZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,856 - Immediate
  • Unit Price: £10.28000
  • Tape & Reel (TR)  : AD7490BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £7.10067
  • Cut Tape (CT)  : AD7490BRUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,813 - Immediate
  • Unit Price: £10.28000
  • Digi-Reel®  : AD7490BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,813 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD7490BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 633 - Immediate
  • Unit Price: £10.28000

AD7490BRUZ-REEL

Datasheet
Digi-Key Part Number AD7490BRUZ-REELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD7490BRUZ-REEL
Copy  
Description IC ADC 12BIT SAR 28TSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12 Bit Analog to Digital Converter 16 Input 1 SAR 28-TSSOP

Copy  
Documents & Media
Datasheets AD7490
PCN Design/Specification AD7490 Family IDD Datasheet 17/Jun/2009
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Interactive RF Signal Chain
HTML Datasheet AD7490
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 16
Input Type Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Mounting Type Surface Mount
Base Part Number AD7490
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

EVAL-SDP-CB1Z

BOARD EVALUATION FOR SDP-CB1

Analog Devices Inc.

£83.16000 Details
You May Also Be Interested In

SN74AVC4T245PWR

IC TRNSLTR BIDIRECTIONAL 16TSSOP

Texas Instruments

£0.67000 Details

AD7490BRUZ-REEL7

IC ADC 12BIT SAR 28TSSOP

Analog Devices Inc.

£10.28000 Details

LT1764AEQ#TRPBF

IC REG LINEAR POS ADJ 3A 5DDPAK

Analog Devices Inc.

£6.58000 Details

REF3125AIDBZT

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

£1.78000 Details

AD7490BRUZ

IC ADC 12BIT SAR 28TSSOP

Analog Devices Inc.

£10.28000 Details

LTC3649EFE#PBF

IC REG BUCK ADJ 4A 28TSSOP

Analog Devices Inc.

£11.05000 Details
Additional Resources
Standard Package 1
Other Names AD7490BRUZ-REELDKR