GBP | USD
Favorite

Price & Procurement
2,040 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.35000 £7.35
10 6.63300 £66.33
25 6.32520 £158.13
100 5.49190 £549.19
250 5.24512 £1,311.28
500 4.78228 £2,391.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.35000

Excludes VAT

£8.82000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD7298BCPZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £4.36606
  • Cut Tape (CT)  : AD7298BCPZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,040 - Immediate
  • Unit Price: £7.35000
  • Tray  : AD7298BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 154 - Immediate
  • Unit Price: £7.35000

AD7298BCPZ-RL7

Datasheet
Digi-Key Part Number AD7298BCPZ-RL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD7298BCPZ-RL7
Copy  
Description IC ADC 10BIT SAR 20LFCSP-WQ
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP-WQ (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 1M
Number of Inputs 8
Input Type Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.8V ~ 3.6V
Voltage - Supply, Digital 2.8V ~ 3.6V
Features Temperature Sensor
Operating Temperature -40°C ~ 125°C
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
Mounting Type Surface Mount
Base Part Number AD7298
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

EVAL-SDP-CB1Z

BOARD EVALUATION FOR SDP-CB1

Analog Devices Inc.

£78.54000 Details
Additional Resources
Standard Package 1
Other Names AD7298BCPZ-RL7DKR