GBP | USD

AD5770RBCBZ-RL7 14 Bit Digital to Analog Converter 6 49-WLCSP (4.04x4.04)
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 21.41000 £21.41
10 18.89100 £188.91
25 18.26200 £456.55
50 16.75040 £837.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£21.41000

Excludes VAT

£25.69200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD5770RBCBZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: £16.75043

AD5770RBCBZ-RL7

Datasheet
Digi-Key Part Number AD5770RBCBZ-RL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD5770RBCBZ-RL7
Copy  
Description IC DAC 14BIT A-OUT 49WLCSP
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

14 Bit Digital to Analog Converter 6 49-WLCSP (4.04x4.04)

Copy  
Customer Reference
Documents & Media
Datasheets AD5770R
Other Related Documents Tape and Reel Packaging
Featured Product AD5770R Current Output Digital-to-Analog Converter (DAC) with On-Chip Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series AD5770R
Packaging Digi-Reel® 
Part Status Active
Number of Bits 14
Number of D/A Converters 6
Settling Time 13µs (Typ)
Output Type Current - Unbuffered
Differential Output No
Data Interface Serial, SPI
Reference Type External, Internal
Voltage - Supply, Analog 2.9V ~ 5.5V
Voltage - Supply, Digital 2.9V ~ 5.5V
INL/DNL (LSB) ±6.5 (Max), ±1 (Max)
Architecture Current Steering
Operating Temperature -40°C ~ 105°C
Package / Case 49-WFBGA, WLCSP
Supplier Device Package 49-WLCSP (4.04x4.04)
Mounting Type Surface Mount
Base Part Number AD5770
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL-AD5770RSDZ

AD5770R EVAL BOARD

Analog Devices Inc.

£102.98000 Details
Associated Product

ADP1741ACPZ-R7

IC REG LINEAR POS ADJ 2A 16LFCSP

Analog Devices Inc.

£2.49000 Details

ADP5073ACPZ-R7

IC REG BCK BST INV 1.2A 16LFCSP

Analog Devices Inc.

£3.00000 Details

ADP1741ACPZ-R7

IC REG LINEAR POS ADJ 2A 16LFCSP

Analog Devices Inc.

Digi-Reel® Details

ADP1741ACPZ-R7

IC REG LINEAR POS ADJ 2A 16LFCSP

Analog Devices Inc.

£1.33251 Details

ADP5073ACPZ-R7

IC REG BCK BST INV 1.2A 16LFCSP

Analog Devices Inc.

Digi-Reel® Details

ADP5073ACPZ-R7

IC REG BCK BST INV 1.2A 16LFCSP

Analog Devices Inc.

£1.60115 Details
You May Also Be Interested In

LTC2662CUH-16#PBF

IC DAC 16BIT A-OUT 32QFN

Analog Devices Inc.

£21.78000 Details

AD5628ARUZ-2

IC DAC 12BIT V-OUT 16TSSOP

Analog Devices Inc.

£12.77000 Details

AD5668BRUZ-2

IC DAC 16BIT V-OUT 16TSSOP

Analog Devices Inc.

£19.13000 Details

ADA4625-1ARDZ-R7

IC OPAMP JFET 1 CIRCUIT 8SOIC

Analog Devices Inc.

£6.99000 Details

ADUCM320BBCZ

IC MCU 32BIT 256KB FLSH 96CSPBGA

Analog Devices Inc.

£20.35000 Details

DC2692A-A

LTC2662-16 DEMO BOARD - 16-BIT 5

Analog Devices Inc.

£70.92000 Details
Additional Resources
Standard Package 1
Other Names AD5770RBCBZ-RL7DKR