GBP | USD
Favorite

Price & Procurement
250 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.21000 £8.21
10 7.41500 £74.15
25 7.07000 £176.75
100 6.13880 £613.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.21000

Excludes VAT

£9.85200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD5663RBCPZ-3R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: £5.86292
  • Cut Tape (CT)  : AD5663RBCPZ-3R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: £8.21000

AD5663RBCPZ-3R2

Datasheet
Digi-Key Part Number AD5663RBCPZ-3R2DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD5663RBCPZ-3R2
Copy  
Description IC DAC 16BIT V-OUT 10LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC®
Packaging Digi-Reel® 
Part Status Active
Number of Bits 16
Number of D/A Converters 2
Settling Time 7µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 2.7V ~ 3.6V
INL/DNL (LSB) ±8, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 10-VFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Mounting Type Surface Mount
Base Part Number AD5663
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AD5663RBCPZ-3R2DKR