GBP | USD
Favorite

AD5328BRUZ-REEL7 12 Bit Digital to Analog Converter 8 16-TSSOP
Price & Procurement
1,296 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 15.26000 £15.26
10 14.02300 £140.23
25 13.44120 £336.03
100 11.26160 £1,126.16
250 10.53504 £2,633.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD5328BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £10.53503
  • Cut Tape (CT)  : AD5328BRUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,296 - Immediate
  • Unit Price: £15.26000
  • Tube  : AD5328BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 148 - Immediate
  • Unit Price: £15.26000
  • Tape & Reel (TR)  : AD5328BRUZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £10.53503

AD5328BRUZ-REEL7

Datasheet
Digi-Key Part Number AD5328BRUZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD5328BRUZ-REEL7
Copy  
Description IC DAC 12BIT V-OUT 16TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Bit Digital to Analog Converter 8 16-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Number of D/A Converters 8
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.5V ~ 5.5V
Voltage - Supply, Digital 2.5V ~ 5.5V
INL/DNL (LSB) ±2, ±0.2
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Mounting Type Surface Mount
Base Part Number AD5328
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS63700DRCT

IC REG BCK BST ADJ 360MA 10VSON

Texas Instruments

£1.90000 Details

MIC49500WR-TR

IC REG LINEAR POS ADJ 5A SPAK-7

Microchip Technology

£6.06000 Details

AD9246BCPZ-80

IC ADC 14BIT PIPELINED 48LFCSP

Analog Devices Inc.

£38.41000 Details

ABMM2-50.000MHZ-E2F-T

CRYSTAL 50.0000MHZ 18PF SMD

Abracon LLC

£0.99000 Details

1877285-2

CONN HEADER VERT 2POS 3.96MM

TE Connectivity AMP Connectors

£0.25000 Details

DAC7562SDGSR

IC DAC 12BIT V-OUT 10VSSOP

Texas Instruments

£4.69000 Details
Additional Resources
Standard Package 1
Other Names AD5328BRUZ-REEL7DKR