GBP | USD

Price & Procurement
422 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 4.59000 £4.59
10 4.14700 £41.47
25 3.95440 £98.86
100 3.43330 £343.33
250 3.27904 £819.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.59000

Excludes VAT

£5.50800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD5310BRTZ-REELTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £2.72948
  • Cut Tape (CT)  : AD5310BRTZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,920 - Immediate
  • Unit Price: £4.59000
  • Digi-Reel®  : AD5310BRTZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,920 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : AD5310BRTZ-500RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 422 - Immediate
  • Unit Price: £4.59000

AD5310BRTZ-500RL7

Datasheet
Digi-Key Part Number AD5310BRTZ-500RL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD5310BRTZ-500RL7
Copy  
Description IC DAC 10BIT V-OUT SOT23-6
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10 Bit Digital to Analog Converter 1 SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±4 (Max), ±0.5 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
Base Part Number AD5310
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AD5310BRTZ-500RL7DKR