GBP | USD
Favorite

11828-1CA 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
9,013 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.30000 £7.30
10 6.98600 £69.86
25 6.35120 £158.78
50 6.03360 £301.68
100 5.87480 £587.48
250 5.23972 £1,309.93
500 4.92216 £2,461.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.30000

Excludes VAT

£8.76000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2188-11828-1CATR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £4.35056
  • Cut Tape (CT)  : 2188-11828-1CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,013 - Immediate
  • Unit Price: £7.30000

11828-1CA

Datasheet
Digi-Key Part Number 2188-11828-1CADKR-ND
Copy  
Manufacturer

Amphenol ICC

Copy  
Manufacturer Part Number 11828-1CA
Copy  
Description CONN RCPT 120POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 11828 Drawing
Featured Product Lynx™ Low Profile Connectors
Mfg CAD Models 11828-1CA.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC
Series Lynx
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 120
Pitch 0.024" (0.60mm)
Number of Rows 4
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.126" (3.20mm)
Base Part Number 11828
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DG612EEQ-T1-GE4

IC SWITCH QUAD SPST TSSOP16

Vishay Siliconix

£1.02000 Details

11826-ACA

CONN PLUG 120POS SMD GOLD

Amphenol ICC

£6.97000 Details

SN74LVC1G17DCKRG4

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

£0.31000 Details

ACML-0402HC-121-T

FERRITE BEAD 120 OHM 0402 1LN

Abracon LLC

£0.07000 Details

11826-BCA

CONN PLUG 120POS SMD GOLD

Amphenol ICC

£7.05000 Details
Additional Resources
Standard Package 1
Other Names 2188-11828-1CADKR