Add To Favorites
Photo Not Available
HP-14N Cable Clamp, P-Type Natural Fastener 0.839" (21.30mm), 0.728" (18.50mm)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
3,000 0.20017 £600.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HP-14N-ND
Copy   HP-14N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HP-14N

Copy   HP-14N
Description CBL CLAMP P-TYPE NAT FASTENER
Copy   CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Cable Clamp, P-Type Natural Fastener 0.839" (21.30mm), 0.728" (18.50mm)

Copy   Cable Clamp, P-Type Natural Fastener 0.839" (21.30mm), 0.728" (18.50mm)
Documents & Media
Datasheets HP-N
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging ? Bulk ?
Part Status Active
Type Clamp, P-Type
Type Attributes Adjustable
Opening Size 0.839" (21.30mm), 0.728" (18.50mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.500" (12.70mm)
Height -
Panel Hole Size 0.201" (5.10mm)
Material Thickness 0.071" (1.80mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center 0.780" (19.80mm), 0.469" (11.90mm)
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

07:28:01 8/22/2019