GBP | USD
Favorite

Photo Not Available
69167-108 Connector Header Through Hole 8 position 0.100" (2.54mm)
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
800 0.59975 £479.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.59975

Excludes VAT

£0.71970

Includes VAT

69167-108

Datasheet
Digi-Key Part Number 69167-108-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 69167-108
Copy  
Description CONN HEADER VERT 8POS 2.54MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 8 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets 69168 Drawing
PCN Design/Specification Resin Rev 19/Apr/2014
EDA / CAD Models 69167-108 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Mini-PV™, Basics+
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.465" (11.81mm)
Insulation Height 0.386" (9.80mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number 69167
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

78211-008LF

CONN RECPT 8POS 2.54MM CRIMP

Amphenol ICC (FCI)

£1.00000 Details
Additional Resources
Standard Package 200