GBP | USD
Favorite

Photo Not Available
62684-401100AHLF 40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
3,925 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.44000 £0.44
10 0.41000 £4.10
25 0.36840 £9.21
50 0.32740 £16.37
100 0.31390 £31.39
250 0.28656 £71.64
500 0.27292 £136.46
1,000 0.22515 £225.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.44000

Excludes VAT

£0.52800

Includes VAT

Alternate Package

62684-401100AHLF

Datasheet
Digi-Key Part Number 609-62684-401100AHLFCT-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 62684-401100AHLF
Copy  
Description CONN FPC BOTTOM 40POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series OPU
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 40
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Actuator Material Thermoplastic, Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 2.00µin (0.051µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
Base Part Number 62684
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4-1734839-0

CONN FPC TOP 40POS 0.50MM R/A

TE Connectivity AMP Connectors

£0.57000 Details

TF31-40S-0.5SH(800)

CONN FFC 40POS 0.50MM SMD

Hirose Electric Co Ltd

£0.41000 Details

62684-402100AHLF

CONN FPC TOP 40POS 0.50MM R/A

Amphenol ICC (FCI)

£0.44000 Details

B3B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD 3POS 2MM

JST Sales America Inc.

£0.43000 Details

DM3AT-SF-PEJM5

CONN MICRO SD CARD PUSH-PUSH R/A

Hirose Electric Co Ltd

£1.85000 Details

0679105700

CONN PCI EXP MINI FEMALE 52POS

Molex

£4.13000 Details
Additional Resources
Standard Package 1
Other Names 609-62684-401100AHLFCT