GBP | USD

HFW8R-1STE1LF 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
0 In Stock

HFW8R-1STE1LF

Datasheet
Digi-Key Part Number 609-1788-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HFW8R-1STE1LF
Copy  
Description CONN FFC BOTTOM 8POS 1.00MM R/A
Copy  
Detailed Description

8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series HFW-R
Packaging Cut Tape (CT) 
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 8
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature -
Cable End Type Straight or Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AFFC-100-08-051-11

FFC CABLE 1.00MM 8 CONDUCTOR 51M

Assmann WSW Components

£1.06000 Details

DM3D-SF

CONN MICRO SD CARD PUSH-PULL

Hirose Electric Co Ltd

£1.33000 Details
Additional Resources
Standard Package 1
Other Names 609-1788-1