GBP | USD
Favorite

10029449-111RLF HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Price & Procurement
23,279 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.65000 £0.65
10 0.61000 £6.10
25 0.54880 £13.72
50 0.48800 £24.40
100 0.46770 £46.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 609-4614-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 23,200 - Immediate
  • Unit Price: £0.38820
  • Cut Tape (CT)  : 609-4614-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,279 - Immediate
  • Unit Price: £0.65000

10029449-111RLF

Datasheet
Digi-Key Part Number 609-4614-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10029449-111RLF
Copy  
Description CONN RCPT 1.4 HDMI 19POS SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole

Copy  
Documents & Media
Datasheets 10029449 Drawing
Product Training Modules I-O Connections Product Portfolio
Mfg CAD Models 10029449-111RLF.stp
PCN Design/Specification HDMI Type A 22/Feb/2012
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Type HDMI
Number of Contacts 19
Gender Receptacle
Specifications HDMI 1.4
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features -
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.5A
Voltage - Rated 40V
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Brass
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

2000-1-1-20-00-BK

CONN RCPT HDMI 19POS R/A

CNC Tech

£1.14000 Details

DP1RD20JQ1R400

CONN RCP 1.1A DISPLAYPORT SMD RA

JAE Electronics

£2.79000 Details

DC04S019JA1R600

RECEPT, HDMI 2.1, 48GBPS BANDWID

JAE Electronics

£2.36000 Details

AP2331W-7

LOAD SWITCH SC59

Diodes Incorporated

£0.42000 Details

1473149-4

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

£2.85000 Details

TPD12S016PWR

IC INTERFACE SPECIALIZED 24TSSOP

Texas Instruments

£1.33000 Details
Additional Resources
Standard Package 1
Other Names 609-4614-6