GBP | USD

UE75-A20-6000T 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle
Price & Procurement
130 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.72000 £0.72
10 0.63000 £6.30
25 0.59280 £14.82
50 0.56800 £28.40
100 0.54320 £54.32
250 0.49388 £123.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.72000

Excludes VAT

£0.86400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UE75-A20-6000TTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £0.43940
  • Cut Tape (CT)  : UE75-A20-6000TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 130 - Immediate
  • Unit Price: £0.71000

UE75-A20-6000T

Datasheet
Digi-Key Part Number UE75-A20-6000TDKR-ND
Copy  
Manufacturer

Amphenol ICC (Commercial Products)

Copy  
Manufacturer Part Number UE75-A20-6000T
Copy  
Description CONN SFP RCPT 20POS SLD R/A SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets Ux75A20x00xx
Product Training Modules High Speed Interconnects I/O Solutions
Featured Product High Speed I/O Connectors
Communication Solutions
SFP Connectors
Mfg CAD Models UE75-A20-x000T.stp
UE75-A20-x000T.igs
HTML Datasheet Ux75A20x00xx
EDA / CAD Models UE75A206000T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series SFP
Packaging Digi-Reel® 
Part Status Active
Connector Style Receptacle
Connector Type SFP
Number of Positions 20
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Base Part Number UE75
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

U77-A1118-200T

CONN SFP CAGE PRESS-FIT R/A

Amphenol ICC (Commercial Products)

£1.30000 Details

U77-A1114-30L1

CONN SFP CAGE SLD R/A

Amphenol ICC (Commercial Products)

£1.05000 Details

U77-A1110-8000P

CONN DUST CAP FOR SFP CAGE

Amphenol ICC (Commercial Products)

£0.13000 Details

DP83869HMRGZT

IC TRANSCEIVER 1/1 48VQFN

Texas Instruments

£10.38000 Details

2227302-1

CONN SFP CAGE PRESS-FIT R/A

TE Connectivity AMP Connectors

£1.01000 Details

SN65LVDT2DBVR

IC RECEIVER 0/1 SOT23-5

Texas Instruments

£1.37000 Details
Additional Resources
Standard Package 1
Other Names UE75-A20-6000TDKR