GBP | USD

UE75-A20-3000T 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle
Price & Procurement
4,799 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.85000 £0.85
10 0.75200 £7.52
25 0.70720 £17.68
50 0.67780 £33.89
100 0.64830 £64.83
250 0.58932 £147.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.85000

Excludes VAT

£1.02000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UE75-A20-3000TTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: £0.53038
  • Cut Tape (CT)  : UE75-A20-3000TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,799 - Immediate
  • Unit Price: £0.85000

UE75-A20-3000T

Datasheet
Digi-Key Part Number UE75-A20-3000TDKR-ND
Copy  
Manufacturer

Amphenol ICC (Commercial Products)

Copy  
Manufacturer Part Number UE75-A20-3000T
Copy  
Description CONN SFP RCPT 20POS SLD R/A SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series SFP
Packaging Digi-Reel® 
Part Status Active
Connector Style Receptacle
Connector Type SFP
Number of Positions 20
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number UE75
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

U77-A1118-200T

CONN SFP CAGE PRESS-FIT R/A

Amphenol ICC (Commercial Products)

£1.31000 Details

U77-A1114-30L1

CONN SFP CAGE SLD R/A

Amphenol ICC (Commercial Products)

£1.06000 Details

0747370010

CONN SFP CAGE SLD R/A

Molex

£1.84000 Details

PCIE-098-02-F-D-TH

CONN PCI EXP FMALE 98POS 0.039

Samtec Inc.

£2.34000 Details

RJHSE-5381-02

CONN MOD JACK 8P8C R/A SHIELDED

Amphenol ICC (Commercial Products)

£2.54000 Details

2227302-1

CONN SFP CAGE PRESS-FIT R/A

TE Connectivity AMP Connectors

£1.02000 Details
Additional Resources
Standard Package 1
Other Names UE75-A20-3000TDKR