GBP | USD
Favorite

Price & Procurement
441 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 13.23000 £13.23
10 12.28600 £122.86
25 11.02560 £275.64
50 10.71100 £535.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£13.23000

Excludes VAT

£15.87600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : UE36A10702000TTR-ND
  • Minimum Quantity: 180
  • Quantity Available: 360 - Immediate
  • Unit Price: £9.45078
  • Digi-Reel®  : UE36A10702000TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 441 - Immediate
  • Unit Price: Digi-Reel®

UE36A10702000T

Datasheet
Digi-Key Part Number UE36A10702000TCT-ND
Copy  
Manufacturer

Amphenol ICC (Commercial Products)

Copy  
Manufacturer Part Number UE36A10702000T
Copy  
Description QSFP DD CONNECTOR SMT, WITH SOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series UE36
Packaging Cut Tape (CT) 
Part Status Active
Connector Style Plug
Connector Type QSFP-DD (Double Density)
Number of Positions 76
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number UE36
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2027180100

CONN QSFD DD RCPT 76P SLD RA SMD

Molex

£10.62000 Details

UE36-B16200-06A4A

QSFP DD CAGE 1X1 W/ HS FIN PIN H

Amphenol ICC (Commercial Products)

£9.53000 Details

UE36A10102000T

QSFP DD CONNECTOR SMT

Amphenol ICC (Commercial Products)

£13.23000 Details

2031431350

CONN QSFD DD CAGE W/HSINK R/A

Molex

£12.62000 Details

UE36-B16200-06001

QSFP DD CAGE 1X1

Amphenol ICC (Commercial Products)

£9.50000 Details

1551920-2

CONN ZQSFP+ RCPT 38P SLD RA SMD

TE Connectivity AMP Connectors

£5.50000 Details
Additional Resources
Standard Package 1
Other Names UE36A10702000TCT