GBP | USD
Favorite

NPP-301A-700AT Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 60 mV (3V) 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
3,934 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.68000 £7.68
5 6.73800 £33.69
10 6.06300 £60.63
25 5.38960 £134.74
50 4.98540 £249.27
100 4.31180 £431.18
500 4.04230 £2,021.15
1,000 3.77281 £3,772.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.68000

Excludes VAT

£9.21600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 235-1678-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £3.77281
  • Digi-Reel®  : 235-1678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,934 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 235-1287-ND
  • Minimum Quantity: 1
  • Quantity Available: 237 - Immediate
  • Unit Price: £9.97000

NPP-301A-700AT

Datasheet
Digi-Key Part Number 235-1678-1-ND
Copy  
Manufacturer

Amphenol Advanced Sensors

Copy  
Manufacturer Part Number NPP-301A-700AT
Copy  
Description SENSOR PRES 100PSIA SO8 SMD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 60 mV (3V) 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets NPP-301 Series Datasheet
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series NPP-301
Packaging Cut Tape (CT) 
Part Status Active
Applications Board Mount
Pressure Type Absolute
Operating Pressure 100PSI (689.48kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 60 mV (3V)
Accuracy ±0.2%
Voltage - Supply 3V ~ 10V
Port Size -
Port Style No Port
Features -
Termination Style Gull Wing
Maximum Pressure 300PSI (2068.43kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package -
Base Part Number NPP-301A
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 6 (Time on Label)
You May Also Be Interested In

NPP-301B-700AT

SENSOR PRES 100PSIA SO8 SMD

Amphenol Advanced Sensors

£7.68000 Details

MS580305BA01-00

MINIATURE ALTIMETER MODULE

TE Connectivity Measurement Specialties

£11.13000 Details

KP229E2701XTMA1

IC ANLG ABSOLUTE PRES SNSR DSOF8

Infineon Technologies

£5.55000 Details

NPP-301A-200AT

SENSOR PRES 30PSIA SO8 SMD

Amphenol Advanced Sensors

£7.68000 Details

NPP-301A-700A

SENSOR PRES 100PSIA SO8 SMD

Amphenol Advanced Sensors

£9.97000 Details

KP236XTMA1

IC ANLG BAROMETRIC SNSR DSOF8-16

Infineon Technologies

£5.36000 Details
Additional Resources
Standard Package 1
Other Names 235-1678-1