GBP | USD
Favorite

100B561JW100XT 560pF ±5% 100V Ceramic Capacitor P90 1111 (2828 Metric)
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.81000 £4.81
10 4.27300 £42.73
50 3.73880 £186.94
100 3.41840 £341.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.81000

Excludes VAT

£5.77200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1284-1699-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £2.93768
  • Cut Tape (CT)  : 1284-1699-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £4.81000

100B561JW100XT

Datasheet
Digi-Key Part Number 1284-1699-6-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 100B561JW100XT
Copy  
Description CAP CER 560PF 100V P90 1111
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

560pF ±5% 100V Ceramic Capacitor P90 1111 (2828 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 100B Series
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series Porcelain Superchip® ATC 100B
Packaging Digi-Reel® 
Part Status Active
Capacitance 560pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient P90
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1699-6