GBP | USD
Favorite

100B561JW100XT 560pF ±5% 100V Ceramic Capacitor P90 1111 (2828 Metric)
Price & Procurement
1,570 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.27000 £5.27
10 4.68000 £46.80
50 4.09520 £204.76
100 3.74410 £374.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.27000

Excludes VAT

£6.32400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1284-1699-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £3.21760
  • Digi-Reel®  : 1284-1699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,570 - Immediate
  • Unit Price: Digi-Reel®

100B561JW100XT

Datasheet
Digi-Key Part Number 1284-1699-1-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 100B561JW100XT
Copy  
Description CAP CER 560PF 100V P90 1111
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

560pF ±5% 100V Ceramic Capacitor P90 1111 (2828 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 100B Series
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series Porcelain Superchip® ATC 100B
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 560pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient P90
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1699-1
ATC100B561JW100XT