GBP | USD
Favorite

100B100FT500XT 10pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.72000 £4.72
10 4.19700 £41.97
50 3.67200 £183.60
100 3.35720 £335.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.72000

Excludes VAT

£5.66400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1284-1488-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £2.88514
  • Cut Tape (CT)  : 1284-1488-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £4.72000

100B100FT500XT

Datasheet
Digi-Key Part Number 1284-1488-6-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 100B100FT500XT
Copy  
Description CAP CER 10PF 500V P90 1111
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 100B Series
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series Porcelain Superchip® ATC 100B
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±1%
Voltage - Rated 500V
Temperature Coefficient P90
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1488-6