GBP | USD
Favorite

22001000
Price & Procurement
9 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 23.96000 £23.96
5 20.87000 £104.35
10 19.48600 £194.86
25 17.83560 £445.89
50 16.66420 £833.21
100 15.59940 £1,559.94

Submit a request for quotation on quantities greater than those displayed.

22001000

Datasheet
Digi-Key Part Number 288-1634-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 22001000
Copy  
Description SWITCHED FOURTH POLE MODULE 16A
Copy  
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Non-Fusable Disconnect Switches Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer American Electrical Inc.
Series -
Part Status Active
Type Switched Pole
Voltage -
Current 16A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

22003000

SWITCH DISCONNECT 16A DIN RAIL

American Electrical Inc.

£40.73000 Details
Additional Resources
Standard Package 1
Other Names 288-1634
S22001000