GBP | USD
Favorite

BL-HBGR32L-3-TRB-8 Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Price & Procurement
12,674 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.64000 £0.64
10 0.41800 £4.18
100 0.27370 £27.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.64000

Excludes VAT

£0.76800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package

BL-HBGR32L-3-TRB-8

Datasheet
Digi-Key Part Number 2007-BL-HBGR32L-3-TRB-8DKR-ND
Copy  
Manufacturer

American Bright Optoelectronics Corporation

Copy  
Manufacturer Part Number BL-HBGR32L-3-TRB-8
Copy  
Description ADDRESS LED DISCRET SERIAL R/G/B
Copy  
Detailed Description

Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W

Copy  
Customer Reference
Documents & Media
Datasheets BB-HBGR32L-3-TRB-8
Featured Product Smart RGB LED with Built-In IC
PCN Part Number Number Change 01/May/2020
Product Attributes
Type Description Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Configuration Discrete
Number of LEDs 1
Color Red, Green, Blue (RGB)
Controller Type -
Utilized LED APA102C
Interface Serial
Mounting Type Surface Mount
Size / Dimension 5.00mm L x 5.00mm W
Base Part Number BB-HBGR32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

IN-PI55TATPRPGPB

ADDRESS LED DISCRETE SERIAL RGB

Inolux

£0.37000 Details

2343

ADDRESS LED DISC SERIAL RGB 10PK

Adafruit Industries LLC

£3.24000 Details

PRPC040SFAN-RC

CONN HEADER VERT 40POS 2.54MM

Sullins Connector Solutions

£0.54000 Details

DS1307Z+T&R

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

£2.31000 Details

3341

ADDRESS LED DISCRETE SERIAL RGB

Adafruit Industries LLC

£4.28000 Details

2351

ADDRESS LED DISCR SERIAL WHT

Adafruit Industries LLC

£3.56000 Details
Additional Resources
Standard Package 1
Other Names 2007-BB-HBGR32L-3-TRB-8DKR
2007-BB-HBGR32L-3-TRB-8DKR-ND
2007-BL-HBGR32L-3-TRB-8DKR
BL-HBGR32L-3-TRB-8DKR
BL-HBGR32L-3-TRB-8DKR-ND