GBP | USD

PSS120/24/5 Enclosed AC DC Converters 1 Output 24V 5A 115 ~ 230 VAC Input
In Stock: 1
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 95.88000 £95.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£95.88000

Excludes VAT

£115.05601

Includes VAT

PSS120/24/5

Datasheet
Digi-Key Part Number 1920-1762-ND
Copy  
Manufacturer

Altech Corporation

Copy  
Manufacturer Part Number PSS120/24/5
Copy  
Description AC/DC CONVERTER 24V 120W
Copy  
Detailed Description

Enclosed AC DC Converters 1 Output 24V 5A 115 ~ 230 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets PSS120 Datasheet
PCN Obsolescence/ EOL DK OBS NOTICE
HTML Datasheet PSS120 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series PSS120 (120W)
Packaging Bulk 
Part Status Obsolete
Type Enclosed
Number of Outputs 1
Voltage - Input 115 ~ 230 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 120W
Applications Hazardous Locations, Industrial, ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 84%
Operating Temperature -35°C ~ 71°C (With Derating)
Features Adjustable Output
Mounting Type DIN Rail
Size / Dimension 4.88" L x 2.52" W x 4.88" H (124.0mm x 64.0mm x 124.0mm)
Approval Agency CE, cULus, cURus
Minimum Load Required No
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

2511120/1M

DIN RAIL 35 X 7.5MM 1M

Altech Corporation

£2.68000 Details

CA601/S

DIN RAIL 15 X 5.5MM 1M

Altech Corporation

£2.64000 Details

2511120

DIN RAIL 35 X 7.5MM 2M

Altech Corporation

£4.64000 Details

CA701-15/S

DIN RAIL 35 X 15MM 1M

Altech Corporation

£3.73000 Details
Additional Resources
Standard Package 1
Other Names 1920-1762