GBP | USD
Favorite

4220307 Cable Gland 0.10" ~ 0.26" (2.5mm ~ 6.5mm) Brass, Nickel Plated PG7 Silver
Price & Procurement
78 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.09000 £3.09
10 2.96000 £29.60
25 2.71360 £67.84
50 2.59040 £129.52
100 2.46700 £246.70
250 2.15868 £539.67
500 2.09698 £1,048.49
1,000 1.78860 £1,788.60
2,500 1.66525 £4,163.13

Submit a request for quotation on quantities greater than those displayed.

4220307

Datasheet
Digi-Key Part Number 1920-1968-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4220307
Copy  
Description CABLE GLAND 2.5-6.5MM PG7 BRASS
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Gland 0.10" ~ 0.26" (2.5mm ~ 6.5mm) Brass, Nickel Plated PG7 Silver

Copy  
Documents & Media
Datasheets Cable Gland (Polyamide) Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series -
Part Status Active
Type Cable Gland
Cable Diameter 0.10" ~ 0.26" (2.5mm ~ 6.5mm)
Thread Size PG7
Conduit Hub Size -
Panel Hole Size 0.492" (12.5mm)
Material Brass, Nickel Plated
Includes Sealing Ring
Color Silver
Ingress Protection IP68 - Dust Tight, Waterproof
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1411170

CABLE GLAND 3-6.5MM PG7 BRASS

Phoenix Contact

£2.24000 Details
Additional Resources
Standard Package 50
Other Names 1920-1968
4220307-ND